SN74LS157N | Texas Instruments
Quadruple 2-line to 1-line data selectors/multiplexers, 2 on 1 line, PDIP-16, Texas Instruments SN74LS157N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 1 Week
Data Selector/Multiplexer, SN74LS157N, Texas Instruments
This monolithic data selector/multiplexer contains an inverter and a driver to supply full on-chip data selection to the four output gates. A separate strobe input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The SN74LS157N presents true data.
Applications
- Expand Any Data Input Point
- Multiplex Dual Data Buses
- Generate Four Functions of Two Variables (One Variable Is Common)
- Source Programmable Counters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quad data selectors/multiplexers | |
| Version | 2 on 1 line | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Output current | 8 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |