SN74LS156N | Texas Instruments

Decoder, PDIP-16, Texas Instruments SN74LS156N

Order No.: 43S6300
MPN:
SN74LS156N
Series: 74LS
SN74LS156N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.7616 €

Decoder, SN74LS156N, Texas Instruments

This monolithic transistor-transistor-logic (TTL) circuit features a dual 1-line-to-4-line demultiplexer with individual strobes and common binary-address inputs in a single 16-pin package. When both sections are enabled by the strobes, the common binary-address inputs sequentially select and route the associated input data to the appropriate output of each section. The individual strobes permit activating or inhibiting each 4-bit section as desired. Data applied to input 1C is inverted at its outputs, while data applied to 2C\ is not inverted through its outputs. The inverter following the 1C data input permits use as a 3-to-8-line decoder or a 1-to-8-line demultiplexer without external gating. An input clamping diode is provided to minimize transmission-line effects and simplify system design.

Features

  • Individual Strobes Simplify Cascading for Decoding or Demultiplexing Larger Words
  • Input Clamping Diodes Simplify System Design
Technical specifications
Filter Property Value
Product type decoder
Enclosure PDIP-16
Assembly THT
Input voltage 5.25 V
Output current 8 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead