SN74LS153N | Texas Instruments
Dual 4-line to 1-line data selectors/multiplexers, 4 on 1 line, PDIP-16, Texas Instruments SN74LS153N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 1 Week
Data Selector/Multiplexer, SN74LS153N, Texas Instruments
This monolithic data selector/multiplexer contains an inverter and a driver to supply fully complementary, on-chip, binary decoding data selection to the AND-OR gate. A separate strobe input is provided for each of the two four-line sections.
Features
- Permits Multiplexing from N lines to 1 line
- Performs Parallel-to-Serial Conversion
- Strobe (Enable) Line Provided for Cascading (N lines to n lines)
- High-Fan-Out, Low-Impedance, Totem-Pole Outputs
- Fully Compatible with Most TTL Circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dual data selectors/multiplexers | |
| Version | 4 on 1 line | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Output current | 8 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MY |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |