SN74LS151N | Texas Instruments
Data selectors/multiplexers, 8 on 1 line, PDIP-16, Texas Instruments SN74LS151N
NCNR (non cancelable / non returnable)
Data Selector/Multiplexer, SN74LS151N, Texas Instruments
This monolithic data selector/multiplexer contains full on-chip binary decoding to select the desired data source. The SN74LS151N selects one-of-eight data sources. The SN74LS151N has a strobe input which must be at a low logic level to enable the device. A high level at the strobe forces the W output high, and the Y output low. The SN74LS151N features complementary W and Y outputs. The SN74LS151N incorporates an address buffer that has symmetrical propagation delay time through the complementary paths. This reduces the possibility of a transient occurring at the output due to changes made at the select input, even when the SN74LS151N output is enabled (i.e., strobe low).
Features
- All Perform Parallel-to-Serial Conversion
- All Permit Multiplexing from N Lines to One Line
- Also For Use as Boolean Function Generator
- Input-Clamping Diodes Simplify System Design
- Fully Compatible with Most TTL Circuits
| Filter | Property | Value |
|---|---|---|
| Product type | data selectors/multiplexers | |
| Version | 8 on 1 line | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Output current | 8 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MY |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |