SN74LS138N | Texas Instruments

Decoder, PDIP-16, Texas Instruments SN74LS138N

Order No.: 43S5900
MPN:
SN74LS138N
Series: 74LS
SN74LS138N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.53 € *
Price list
Quantity
Price per unit*
25 pcs.
0.8211 €
50 pcs.
0.7259 €
100 pcs.
0.6783 €
250 pcs.
0.6307 €
500 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale

Decoder, SN74LS138N, Texas Instruments

This Schottky-clamped TTL MSI circuit is designed for use in high-performance memory decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder can be used to minimize the effects of system decoding. When employed with a high-speed memory utilizing a fast enable circuit, the delay time of this decoder and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the Schottky-clamped system decoder is negligible.

The SN74LS138N decodes one of eight lines depending on the conditions at the three binary select inputs and the three enable inputs. Two active-low and one active-high enable input reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters, and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.

Features

  • Designed Specifically for High-Speed
  • Memory Decoders
  • Data Transmission Systems
  • Schottky-Clamped for High Performance
Technical specifications
Filter Property Value
Product type decoder
Enclosure PDIP-16
Assembly THT
Number of channels 1
Input voltage 5.25 V
Output current 8 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead