SN74LS132N | Texas Instruments
Schmitt trigger, PDIP-14, Texas Instruments SN74LS132N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 1 Week
Schmitt trigger, SN74LS132N, Texas Instruments
The circuit functions as a 2-input NAND gate, but because of the Schmitt action, it has different input threshold levels for positive (VT+) and negative-going (VT-) signals. This circuit is temperature-compensated and can be triggered by the slowest of input ramps while still providing a clear, jitter-free output signal.
Features
- Operation from Very Slow Edges
- Improved Line-Receiving Characteristics
- High Noise Immunity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schmitt trigger | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Input voltage | 5.25 V | |
| Output current | 8 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |