SN74LS126AN | Texas Instruments

Bipolar 4 channel buffers, with tri-state outputs, PDIP-14, Texas Instruments SN74LS126AN

Order No.: 43S5700
MPN:
SN74LS126AN
Series: 74LS
SN74LS126AN Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.9996 €

Bipolar buffer, SN74LS126AN, Texas Instruments

This bus buffer features three-state output that, when enabled, has the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus line without external pullup resistor. When disabled, both output transistors are turned off, presenting a high-impedance state to the bus so the output will act neither as a significant load nor as a driver.

Technical specifications
Filter Property Value
Product type bipolar 4 channel buffers
Version with tri-state outputs
Enclosure PDIP-14
Assembly THT
Number of channels 4
Input voltage 5.5 V
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead