SN74LS125AN | Texas Instruments

Line driver, PDIP-14, Texas Instruments SN74LS125AN

Order No.: 43S5650
MPN:
SN74LS125AN
Series: 74LS
SN74LS125AN Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.8806 €

Line driver, SN74LS125AN, Texas Instruments

This bus buffer features a three-state output that, when enabled, has the low-impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving a heavily loaded bus line without an external pullup resistor. When disabled, both output transistors are turned off, presenting a high-impedance state to the bus so the output acts neither as a significant load nor as a driver.

Technical specifications
Filter Property Value
Product type line driver
Enclosure PDIP-14
Assembly THT
Number of channels 4
Input voltage 5.25 V
Output current 24 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead