SN74LS122N | Texas Instruments

Dual monostable multivibrator, monostable, PDIP-14, Texas Instruments SN74LS122N

Order No.: 43S5500
MPN:
SN74LS122N
Series: 74LS
SN74LS122N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.4042 €

Retriggerable monostable multivibrator, SN74LS122N, Texas Instruments

This d-c triggered multivibrator features output pulse-duration control by three methods. The basic pulse time is programmed by selection of external resistance and capacitance value (see typical application data). The SN74LS122N has an internal timing resistor that allows the circuit to be used with only an external capacitor, if so desired. Once triggered, the basic pulse duration may be extended by retriggering the gated low-level-active (A) or high-level-active (B) input, or be reduced by use of the overriding clear. The SN74LS122N is provided enough Schmitt hysteresis to ensure jitter-free triggering from the B input with transition rate as slow as 0.1 millivolt per nanosecond.

Features

  • Retriggerable for Very Long Output Pulses, Up to 100% Duty Cycle
  • Overriding Clear Terminates Output Pulse
Technical specifications
Filter Property Value
Product type dual monostable multivibrator
Version monostable
Enclosure PDIP-14
Assembly THT
Output current 8 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead