SN74LS11N | Texas Instruments
Triple 3-input positive AND gate, PDIP-14, Texas Instruments SN74LS11N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 1 Week
AND gate, SN74LS11N, Texas Instruments
The SN74LS11N contains three independent 3-input AND gate and is characterized for operation from 0°C to 70°C.
Features
- Dependable quality and reability
- Package options include plastic small outline, ceramic chip carriers, flat packages, plastic and ceramic DIPs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | triple 3-input positive AND gate | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Input voltage | 5.25 V | |
| Output current | 8 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |