SN74LS08N | Texas Instruments

AND gate, PDIP-14, Texas Instruments SN74LS08N

Order No.: 43S3150
MPN:
SN74LS08N
Series: 74LS
SN74LS08N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.6188 €

AND gate, SN74LS08N, Texas Instruments

This device contains one independent 2-input AND gate. The SN74LS08N is characterized for operation over the full military temperature range of -55°C to 125°C.

Technical specifications
Filter Property Value
Product type AND gate
Enclosure PDIP-14
Assembly THT
Number of channels 4
Input voltage 5.25 V
Output current 16 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead