SN74LS07D | Texas Instruments

Hex buffer/driver, open collector, SOIC-14, Texas Instruments SN74LS07D

Order No.: 70S1698
MPN:
SN74LS07D
Series: 74LS
SN74LS07D Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.8092 €

Bipolar Buffer, SN74LS07D, Texas Instruments

This hex buffer and driver features high-voltage open-collector outputs to interface with high-level circuits or drive high-current loads. It is also characterized for use as a buffer for driving TTL inputs. The SN74LS07D has a rated output voltage of 30 V and a maximum sink current of 40 mA. The circuit is compatible with most TTL families. Inputs are diode-clamped to minimize transmission-line effects, simplifying design. Typical power dissipation is 140 mW, and the average propagation delay time is 12 ns.

Features

  • Convert TTL Voltage Levels to MOS Levels
  • High Sink-Current Capability
  • Input Clamping Diodes Simplify System Design
  • Open-Collector Driver for Indicator Lamps and Relays

Applications

  • AV Receivers
  • Audio Docks: Portable
  • Blu-ray Players and Home Theaters
  • Personal Digital Assistants (PDA)
  • Wireless Headsets, Keyboards, and Mice
Technical specifications
Filter Property Value
Product type hex buffer/driver
Version open collector
Enclosure SOIC-14
Assembly SMD
Number of channels 6
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Country of origin US
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes