SN74LS05D | Texas Instruments
Hex Inverter, with open collector outputs, SOIC-14, Texas Instruments SN74LS05D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 1 Week
Bipolar Inverter, SN74LS05D, Texas Instruments
This device contains six independent inverters. To perform correctly, the open-collector outputs require pullup resistors. It may be connected to other open-collector outputs to implement active-low wired-OR or active-high wired-AND functions. Open-collector operation is often used to generate high VOH levels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Hex Inverter | |
| Version | with open collector outputs | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 6 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |