SN74LS04N | Texas Instruments

Hex inverting buffer/converter, PDIP-14, Texas Instruments SN74LS04N

Order No.: 43S3000
MPN:
SN74LS04N
Series: 74LS
SN74LS04N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
25 pcs.
0.8330 €
50 pcs.
0.7378 €
100 pcs.
0.6783 €
250 pcs.
0.6307 €
500 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale

Hex inverter, SN74LS04N, Texas Instruments

This device contains one independent inverter, 6-ch, 4.75-V to 5.25-V bipolar inverter.

Technical specifications
Filter Property Value
Product type hex inverting buffer/converter
Enclosure PDIP-14
Assembly THT
Number of channels 6
Input voltage 5.25 V
Output current 8 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423290
Original Packaging Bar with 25 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead