SN74LS00N | Texas Instruments
Quadruple 2 input NAND gate, PDIP-14, Texas Instruments SN74LS00N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
25 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5712 €
250 pcs.
0.5355 €
500 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
NAND gate, SN74LS00N, Texas Instruments
The SNx4xx00 device contains one independent 2-input NAND gate. The device performs the Boolean function Y = A · B or Y = A + B in positive logic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quadruple 2 input NAND gate | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Input voltage | 5.25 V | |
| Output current | 8 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |