SN74HCT74N | Texas Instruments
Dual D-type positive-edge-tiggered flip flops, with positive flank control, clear and preset, PDIP-14, Texas Instruments SN74HCT74N
NCNR (non cancelable / non returnable)
Dual D-Type Positive-Edge-Triggered Flip-Flop, SN74HCT74N, Texas Instruments
The SN74HCT74N device contains two independent D-type positive-edge-triggered flip-flop. A low level at the preset (PRE) or clear (CLR) input sets or resets the output, regardless of the level of the other input. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirement is transferred to the output on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of CLK. Following the hold-time interval, data at the D input may be changed without affecting the level at the output.
Features
- Outputs can drive up to 10 LSTTL loads
- Low input current of 1 µA max
- Inputs are TTL-voltage compatible
| Filter | Property | Value |
|---|---|---|
| Product type | dual flip-flops (type D) | |
| Version | with positive flank control, clear and preset | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Output current | 4 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |