SN74HCT574N | Texas Instruments
Octal D type edge triggered flip-flops, with tri-state outputs, PDIP-20, Texas Instruments SN74HCT574N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
54.74 € *
Price list
Quantity
Price per unit*
50 pcs.
1.0948 €
100 pcs.
1.0234 €
250 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Octal edge-triggered D-type flip-flop, SN74HCT574N, Texas Instruments
This octal edge-triggered D-type flip-flop features a 3-state output designed specifically for bus driving. The SN74HCT574N device is particularly suitable for implementing a buffer register, I/O port, bidirectional bus driver, and working register.
Features
- High-current 3-state noninverting outputs drive bus lines directly or up to 15 LSTTL loads
- Low input current of 1µA max
- Inputs are TTL-voltage compatible
- Bus-structured pinout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | octal D type edge triggered flip-flops | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Output current | 6 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |