SN74HCT540N | Texas Instruments

Octal buffer/line driver, 3-State buffer, PDIP-20, Texas Instruments SN74HCT540N

Order No.: 62S8954
MPN:
SN74HCT540N
Series: 74HCT
SN74HCT540N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
50 pcs.
0.7140 €
100 pcs.
0.6664 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Octal Buffer/Line Driver, SN74HCT540N, TI

This octal buffer and line driver is designed to have the performance of the HCT540 device and a pinout with an input and an output on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3‑state control gate is a 2‑input NOR. If the output‑enable (OE) input is high, the output is in the high‑impedance state.

This device provides inverted data at the outputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Technical specifications
Filter Property Value
Product type octal buffer/line driver
Version 3-State buffer
Enclosure PDIP-20
Assembly THT
Number of channels 8
Input voltage 5.5 V
Output current 6 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes