SN74HCT374N | Texas Instruments
Octal D type edge triggered flip-flops, with tri-state outputs, PDIP-20, Texas Instruments SN74HCT374N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 6 Weeks
Octal D-type Edge-Triggered Flip-Flop, SN74HCT374N, Texas Instruments
This 8-bit flip-flop features 3-state output designed specifically for driving highly capacitive or relatively low-impedance load. It is particularly suitable for implementing buffer register, I/O port, bidirectional bus driver, and working register. The eight flip-flops of the SN74HCT374N device are edge-triggered D-type flip-flop. On the positive transition of the clock (CLK) input, the Q output is set to the logic level that was set up at the data (D) input.
Features
- High-current 3-state true outputs can drive up to 15 LSTTL loads
- Low input current of 1µA maximum
- Inputs are TTL-voltage compatible
- Eight D-type flip-flops in a single package
- Full parallel access for loading
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Edge-triggered octal flip-flops (type D) | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Output current | 6 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |