SN74HCT373N | Texas Instruments
Transparent octal latches (type D), with tri-state outputs, PDIP-20, Texas Instruments SN74HCT373N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
62.48 € *
Price list
Quantity
Price per unit*
50 pcs.
1.2495 €
100 pcs.
1.1900 €
250 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Transparent D-Type Latch, SN74HCT373N, Texas Instruments
This 8-bit latch features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing a buffer register, I/O port, bidirectional bus driver, or working register. The latch is a transparent D-type latch. While the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels that were present at the D inputs.
Features
- Low input current of 1 μA max
- Inputs are TTL-voltage compatible
- Eight high-current latches in a single package
- Full parallel access for loading
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transparent octal latches (type D) | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |