SN74HCT273N | Texas Instruments
Octal D-type flip-flops, PDIP-20, Texas Instruments SN74HCT273N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available in 5 Days: 1,240 pcs. - if ordered today
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
50 pcs.
0.6664 €
100 pcs.
0.6188 €
250 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Octal D-Type Flip-Flop, SN74HCT273N, Texas Instruments
This device is a positive-edge-triggered D-type flip-flop with a common enable input. The SN74HCT273N device features a common clear enable (CLR) input instead of a latched clock.
Features
- Outputs can drive up to 10 LSTTL loads
- Low input current of 1µA maximum
- Inputs are TTL-voltage compatible
- Contain eight D-type flip-flops
- Direct clear input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | octal D-type flip-flops | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Output current | 4 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |