SN74HCT157N | Texas Instruments
Quad data selectors/multiplexers, PDIP-16, Texas Instruments SN74HCT157N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
50 pcs.
0.5355 €
100 pcs.
0.4998 €
250 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Data Selector/Multiplexer, SN74HCT157N, Texas Instruments
This data selector/multiplexer contains inverters and drivers to supply full data selection to the four output gates. A separate strobe (G) input is provided. A 4-bit word is selected from one of two sources and routed to the four outputs.
Features
- Low input current of 1µA max
- Inputs are TTL-Voltage compatible
- Buffered Inputs and Outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quad data selectors/multiplexers | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |