SN74HCT14PWR | Texas Instruments
Hex schmitt trigger inverter, with schmitt trigger inputs, TSSOP-14, Texas Instruments SN74HCT14PWR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1928 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Schmitt-Trigger Inverter, SN74HCT14PWR, Texas Instruments
This device contains six independent inverters. It performs the Boolean function Y = A in positive logic.
Features
- Low input current of 1µA max
- Inputs are TTL-Voltage compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hex schmitt trigger inverter | |
| Version | with schmitt trigger inputs | |
| Enclosure | TSSOP-14 | |
| Assembly | SMD | |
| Number of channels | 6 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |