SN74HCT125N | Texas Instruments
4-channel buffer, with tri-state outputs, PDIP-14, Texas Instruments SN74HCT125N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 5 Days: 100 pcs. - if ordered today
Bus Buffer Gate, SN74HCT125N, Texas Instruments
This device contains a single buffer with a TTL-compatible input and a 3-state output. It performs the Boolean function Y = A in positive logic.
Features
- Low input current of 1µA max
- Inputs are TTL-Voltage compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 4-channel buffer | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |