SN74HCT08N | Texas Instruments

Quadruple 2 input positive AND gate, PDIP-14, Texas Instruments SN74HCT08N

Order No.: 62S8756
MPN:
SN74HCT08N
Series: 74HCT
SN74HCT08N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
33.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.6783 €

AND Gate, SN74HCT08N, Texas Instruments

This device contains four independent 2-input AND gate. It performs the Boolean function Y = A + B in positive logic.

Features

  • Outputs can drive up to 10 LSTTL loads
  • Low input current of 1µA max
  • Inputs are TTL-voltage compatible
Technical specifications
Filter Property Value
Product type quadruple 2 input positive AND gate
Enclosure PDIP-14
Assembly THT
Number of channels 4
Output current 4 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Country of origin MX
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes