SN74HCT04N | Texas Instruments
Inverter, 4.5 V, 5.5 V, PDIP14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
50 pcs.
0.7140 €
100 pcs.
0.6664 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Logic chips, High-Speed CMOS with TTL compatible inputs, series ..74HCT.
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |