SN74HCT02N | Texas Instruments
2-input NOR gate, with TTL-compatible CMOS inputs, PDIP-14, Texas Instruments SN74HCT02N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
50 pcs.
0.7497 €
100 pcs.
0.7021 €
250 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Type Flip-Flop, SN74HCT02N, Texas Instruments
This device contains a single 2-input NOR gate. It performs the Boolean function Y = A • B or Y = A + B in positive logic.
Features
- Low input current of 1µA max
- Inputs are TTL-Voltage compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 2-input NOR gate | |
| Version | with TTL-compatible CMOS inputs | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |