SN74HC86N | Texas Instruments
Quad XOR gate, PDIP-14, Texas Instruments SN74HC86N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 6 Weeks
Quadruple 2-Input XOR Gate, SN74HC86N, Texas Instruments
This device contains four independent 2-input XOR gates. Each gate performs the Boolean function Y = A ⊕ B in positive logic.
Features
- Buffered inputs
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic Ics
Applications
- Shift registers
- Detect phase differences in input signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quad XOR gate | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Input voltage | 6 V | |
| Output current | 5.2 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |