SN74HC574N | Texas Instruments
Octal edge triggered D-type flip-flop, with tri-state outputs, PDIP-20, Texas Instruments SN74HC574N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 5 Days: 2,500 pcs. - if ordered today
D-Type Flip-Flop, SN74HC574N, Texas Instruments
This SN74HC574N device is an octal edge-triggered D-type flip-flop with 3-state outputs designed specifically for bus driving. It is particularly suitable for implementing a buffer register, an I/O port, a bidirectional bus driver, or a working register.
Features
- Low Input Current of 1-µA Max
- Bus-Structured Pinou
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | octal edge triggered D-type flip-flop | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |