SN74HC573AN | Texas Instruments

Transparent octal latches (type D), with tri-state outputs, PDIP-20, Texas Instruments SN74HC573AN

Order No.: 52S2063
MPN:
SN74HC573AN
Series: 74HC
SN74HC573AN Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Available in 5 Days: 4,600 pcs. - if ordered today
Total Price:
84.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.8449 €

Octal Transparent D-Type Latch, SN74HC573AN, Texas Instruments

The SNx4HC573A device is an octal transparent D-type latch that features a 3-state output designed specifically for driving highly capacitive or relatively low-impedance load. It is particularly suitable for implementing buffer register, I/O port, bidirectional bus driver, and working register. While the latch-enable (LE) input is high, the Q output responds to the data (D) input. When LE is low, the output is latched to retain the data that was set up.

Features

  • High-Current 3-State Outputs Drive Bus Lines Directly up to 15 LSTTL Loads
  • Low Input Current of 1 µA Maximum
  • Bus-Structured Pinout
Technical specifications
Filter Property Value
Product type octal transparent D-type latches
Version with tri-state outputs
Enclosure PDIP-20
Assembly THT
Output current 7.8 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
Original Packaging Bar with 20 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes