SN74HC541N | Texas Instruments
Octal buffers and line driver, with tri-state outputs, PDIP-20, Texas Instruments SN74HC541N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Octal buffer, SN74HC541N, Texas Instruments
This octal buffer and line driver features the performance of the SNx4HC541 device and a pinout with input and output on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3-state output is controlled by a two-input NOR gate. If either output-enable (OE1 or OE2) input is high, all eight output is in the high-impedance state. The SNx4HC541 device provides true data at the output.
Features
- High-Current 3-State Outputs Drive Bus Lines Directly or Up to 15 LSTTL Loads
- Low Input Current of 1 µA Maximum
- Data Flow-Through Pinout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Octal buffers and line driver | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Output current | 7.8 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 20 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |