SN74HC42N | Texas Instruments

4 line to 10 line decoder, 4 on 10 line, PDIP-16, Texas Instruments SN74HC42N

Order No.: 70S1670
MPN:
SN74HC42N
Series: 74HC
SN74HC42N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
58.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.5831 €

Line Decoder, SN74HC42N, Texas Instruments

This SN74HC42N device is a decimal decoder that consists of eight inverters and ten 4-input NAND gates. The inverters are connected in pairs to make BCD input data available for decoding by the NAND gates. Full decoding of valid input logic ensures that all outputs remain off for invalid input conditions.

Features

  • Low Input Current of 1 µA Max
  • Full Decoding of Input Logic
  • All Outputs Are High for Invalid BCD Conditions
Technical specifications
Filter Property Value
Product type decoder
Version 4 on 10 line
Enclosure PDIP-16
Assembly THT
Number of channels 1
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes