SN74HC4040N | Texas Instruments
Asynchronous 12 bit binary counter, PDIP-16, Texas Instruments SN74HC4040N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 1 Week
Asynchronous Binary Counter, SN74HC4040N, Texas Instruments
The SN74HC4040N device is a 12-stage asynchronous binary counter, with the outputs of all stages available externally. A high level at the clear (CLR) input asynchronously clears the counter and resets all outputs low. The count is advanced on a high-to-low transition at the clock (CLK) input. Applications include time-delay circuit, counter control, and frequency-dividing circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | asynchronous 12 bit binary counter | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |