SN74HC393N | Texas Instruments
Binary counter, dual 4 bit, PDIP-14, Texas Instruments SN74HC393N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 5 Days: 100 pcs. - if ordered today
Dual 4-bit binary counter, SN74HC393N, Texas Instruments
The SN74HC393N device contains eight flip-flops and additional gating to implement two individual 4-bit counters in a single package.
Features
- Low input current of 1μA max
- Dual 4-bit binary counters with individual clocks
- Direct clear for each 4-bit counter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | binary counter | |
| Version | dual 4 bit | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |