SN74HC374N | Texas Instruments
Oktal D flip flop, PDIP-20, Texas Instruments SN74HC374N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 1 Week
Octal D-Type Flip-Flop, SN74HC374N, Texas Instruments
This 8-bit flip-flop features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing a buffer register, I/O port, bidirectional bus driver, or working register.
Features
- Full Parallel Access for Loading
- Low Input Current of 1 μA Max
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oktal D flip flop | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 8 | |
| Input voltage | 6 V | |
| Output current | 7.8 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |