SN74HC373N | Texas Instruments
Octal transparent D-type latches, with tri-state outputs, PDIP-20, Texas Instruments SN74HC373N
NCNR (non cancelable / non returnable)
Octal Transparent D-Type Latch, SN74HC373N, Texas Instruments
This 8-bit latch features 3-state output designed specifically for driving highly capacitive or relatively low-impedance load. It is particularly suitable for implementing buffer register, I/O port, bidirectional bus driver, and working register. The eight latches of the ’HC373 device is transparent D-type latch. While the latch-enable (LE) input is high, the Q output follows the data (D) input. When LE is taken low, the Q output is latched at the level that was set up at the D input.
Features
- High-current 3-state true outputs can drive up to 15 LSTTL loads
- Low input current of 1µA max
- Eight high-current latches in a single package
- Full parallel access for loading
| Filter | Property | Value |
|---|---|---|
| Product type | octal transparent D-type latches | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MY |
| Original Packaging | Bar with 20 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |