SN74HC367DR | Texas Instruments
6-channel buffer, with tri-state outputs, SOIC-16, Texas Instruments SN74HC367DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 1 Week
Hex Buffer, SN74HC367DR, Texas Instruments
The SN74HC367DR is a hex buffer with 3-state outputs. The device is configured into two banks, one with four drivers and one with two drivers, each controlled by ist own output enable pin.
Features
- Built-In Current-Limit and Thermal Shutdown Protection
Applications
- Audio
- Post DC-DC Converter Regulation and Ripple Filtering
- Test and Measurement
- Medical
- Industrial Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 6-channel buffer | |
| Version | with tri-state outputs | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 6 | |
| Output current | 7.8 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | not_specified |
| RoHS conform | in_review |