SN74HC273PWR | Texas Instruments

Octal D-type flip-flop, with Clear, TSSOP-20, Texas Instruments SN74HC273PWR

Order No.: 70S1664
MPN:
SN74HC273PWR
Series: 74HC
SN74HC273PWR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 1,700 pcs. - if ordered today
Total Price:
33.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3332 €

D-Type Flip-Flop, SN74HC273PWR, Texas Instruments

The SN74HC273PWR device is a positive-edge-triggered D-type flip-flop with a direct active-low clear (CLR) input. Information at the data (D) input meeting the setup time requirement is transferred to the Q output on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When CLK is at either the high or low level, the D input has no effect on the output.

Features

  • Low input current of 1-µA maximum
  • Contain eight flip-flops with single-rail outputs
  • Direct clear input
  • Individual data input to each flip-flop

Applications

  • Shift registers
  • Pattern generators
Technical specifications
Filter Property Value
Product type octal D-type flip-flop
Version with Clear
Enclosure TSSOP-20
Assembly SMD
Number of channels 8
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes