SN74HC273N | Texas Instruments
Oktal D flip flop, PDIP-20, Texas Instruments SN74HC273N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.428 € *
Available in 5 Days: 190 pcs. - if ordered today
Octal D-Type Flip-Flop, SN74HC273N, Texas Instruments
The SN74HC273N device is a positive-edge-triggered D-type flip-flop with a direct active-low clear (CLR) input.
Features
- Low input current of 1-µA maximum
- Direct clear input
- Individual data input to each flip-flop
Applications
- Shift registers
- Pattern generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oktal D flip flop | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 8 | |
| Input voltage | 6 V | |
| Output current | 5.2 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MY |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |