SN74HC259N | Texas Instruments

8 bit addressable latch, PDIP-16, Texas Instruments SN74HC259N

Order No.: 63S2652
MPN:
SN74HC259N
Series: 74HC
SN74HC259N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.2138 €

Addressable Latch, SN74HC259N, Texas Instruments

This 8-bit addressable latch is designed for general-purpose storage application in digital systems. Specific uses include working register, serial-holding register, and active-high decoder or demultiplexer. It is a multifunctional device capable of storing single-line data in eight addressable latches and functioning as a 1-of-8 decoder or demultiplexer with active-high output.

Features

  • Asynchronous parallel clear
  • Active-high decoder
  • Enable input simplifies expansion
  • Expandable for n-bit applications
  • Four distinct functional modes
Technical specifications
Filter Property Value
Product type 8 bit addressable latch
Enclosure PDIP-16
Assembly THT
Number of channels 8
Input voltage 6 V
Output current 5.2 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes