SN74HC240N | Texas Instruments
Inverter IC, with tri-state outputs, PDIP-20, Texas Instruments SN74HC240N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available in 5 Days: 360 pcs. - if ordered today
Octal Buffer, SN74HC240N, Texas Instruments
The SN74HC240N device is an octal buffer and line driver designed to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. It is organized as two 4-bit buffers/drivers with separate output-enable (OE) inputs. When OE is low, the device passes inverted data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state.
Features
- High-current outputs drive up to 15 LSTTL loads
- Low input current of 1µA max
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inverter IC | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |