SN74HC193N | Texas Instruments
Counter, PDIP16, THT, High Speed CMOS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 1 Week
Logic chips, High-Speed CMOS series ..74HC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dual clock with clear | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |