SN74HC175N | Texas Instruments
Quadruple D-Type Flip-Flop, with Clear, PDIP-16, Texas Instruments SN74HC175N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 5 Days: 400 pcs. - if ordered today
D-Type Flip-Flop, SN74HC175N, Texas Instruments
The SN74HC175N device is a positive-edge-triggered D-type flip-flop with a direct clear (CLR) input. It features complementary outputs from each flip-flop.
Features
- Contain four flip-flops with double-rail outputs
- Low input current of 1 μA max
Applications
- Buffer/storage registers
- Shift registers
- Pattern generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Quadruple D-Type Flip-Flop | |
| Version | with Clear | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Number of channels | 4 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |