SN74HC174DR | Texas Instruments

Hex D-Type Flip-Flop, with Clear, SOIC-16, Texas Instruments SN74HC174DR

Order No.: 70S1654
MPN:
SN74HC174DR
Series: 74HC
SN74HC174DR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
38.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3808 €

D-Type Flip-Flop, SN74HC174DR, Texas Instruments

The SN74HC174DR contains six positive-edge-triggered D-type flip-flops with shared clock (CLK) and clear (CLR) inputs.

Features

  • Low input current of 1 μA max
  • Contain six flip-flops with single-rail

Applications

  • Buffer/storage registers
  • Shift registers
  • Pattern generators
Technical specifications
Filter Property Value
Product type Hex D-Type Flip-Flop
Version with Clear
Enclosure SOIC-16
Assembly SMD
Number of channels 6
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes