SN74HC166N | Texas Instruments
8 bit parallel-load shift register, 2-6 V, PDIP-16, Texas Instruments SN74HC166N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 1 Week
Load Shift Register, SN74HC166N, Texas Instruments
The SN74HC166N device contains an 8-bit shift register with one serial input and eight parallel-load inputs.
Features
- Synchronous load
- Direct overriding clear
- Parallel-to-serial conversion
Applications
- Increase number of inputs/outputs to a microcontroller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 8 bit parallel-load shift register | |
| Version | 2-6 V | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | US |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |