SN74HC165DR | Texas Instruments
8 bit parallel-load shift register, SOIC-16, Texas Instruments SN74HC165DR
NCNR (non cancelable / non returnable)
Parallel-Load Shift Register, SN74HC165DR, Texas Instruments
The SN74HC165DR device is an 8-bit parallel-load shift register that shifts data toward a serial output (QH) when clocked. Parallel input access to each stage is provided through eight direct data inputs (A-H), which are enabled when the shift/load (SH/LD) input is held low. The device also includes a clock-inhibit (CLK INH) function and a complementary serial output. Clocking occurs on the low-to-high transition of the clock (CLK) input when SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Because a low CLK combined with a low-to-high transition of CLK INH can also produce a clock event, CLK INH must be changed to the high level only while CLK is high. Parallel loading is inhibited when SH/LD is high. When SH/LD is low, the parallel inputs are enabled regardless of the levels of CLK, CLK INH, or the serial (SER) input.
Features
- Low Input Current of 1-μA Maximum
- Complementary Outputs
- Direct Overriding Load (Data) Inputs
- Gated Clock Inputs
- Parallel-to-Serial Data Conversion
Applications
- Programable Logic Controllers
- Appliances
- Video Display Systems
- Output Expander
- Keyboards
| Filter | Property | Value |
|---|---|---|
| Product type | 8 bit parallel-load shift register | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |