SN74HC164DR | Texas Instruments

Serial shift register with 8-bit parallel output, SOIC-14, Texas Instruments SN74HC164DR

Order No.: 70S1648
MPN:
SN74HC164DR
Series: 74HC
SN74HC164DR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1687 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1687 €

Serial Shift Register, SN74HC164DR, Texas Instruments

The device is an 8-bit shift register featuring AND-gated serial inputs and an asynchronous clear (CLR) input. The gated serial inputs (A and B) provide complete control over incoming data. A low level at either input inhibits entry of new data and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which then determines the state of the first flip-flop. Data at the serial inputs can be changed while CLK is high or low, provided the minimum setup-time requirements are met. Clocking occurs on the low-to-high transition of the CLK signal.

Features

  • Low Input Current of 1-μA Maximum
  • AND-Gated (Enable/Disable) Serial Inputs
  • Fully Buffered Clock and Serial Inputs
  • Direct Clear

Applications

  • Programable Logic Controllers
  • Appliances
  • Video Display Systems
  • Output Expander
Technical specifications
Filter Property Value
Product type serial shift register with 8-bit parallel output
Enclosure SOIC-14
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes