SN74HC164D | Texas Instruments
Serial shift register with 8-bit parallel output, AND-Gated, SOIC-14, Texas Instruments SN74HC164D
NCNR (non cancelable / non returnable)
8-Bit Parallel-Out Serial Shift Register, SN74HC164D, Texas Instruments
This 8-bit shift register features AND-gated serial input and an asynchronous clear (CLR) input. The gated serial (A and B) input permits complete control over incoming data; a low at either input inhibits entry of the new data and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which then determines the state of the first flip-flop. Data at the serial input can be changed while CLK is high or low, provided the minimum set-up time requirement is met. Clocking occurs on the low-to-high-level transition of CLK.
Features
- Fully Buffered Clock and Serial Inputs
- Direct Clear
Applications
- Programable Logic Controllers
- Appliances
- Video Display Systems
- Output Expander
| Filter | Property | Value |
|---|---|---|
| Product type | serial shift register with 8-bit parallel output | |
| Version | AND-Gated | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 50 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |