SN74HC153N | Texas Instruments
Data selector, PDIP-16, Texas Instruments SN74HC153N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 1 Week
Data selector, SN74HC153N, Texas Instruments
The SN74HC153N is a dual data selector/multiplexer containing full binary decoding to select one of four data sources. Both channels are controlled by the same address select input, and each channel includes its own strobe (G) input. A high level at the strobe terminal forces the respective output low.
Features
- Low input current of 1 μA max
- Permit multiplexing from n lines to one line
- Perform parallel-to-serial conversion
- Strobe (enable) line provided for cascading (N lines to n lines)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data selector | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Input voltage | 6 V | |
| Output current | 7.8 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |