SN74HC125DR | Texas Instruments
Quadruple bus buffer, with tri-state outputs, SOIC-14, Texas Instruments SN74HC125DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2927 € *
Available in 5 Days: 500 pcs. - if ordered today
Quadruple Buffer, SN74HC125DR, Texas Instruments
The device contains four independent buffers with 3-state outputs. Each buffer performs the Boolean function Y = A in positive logic.
Features
- Buffered inputs
- Significant power reduction compared to LSTTL logic ICs
Applications
- Enable digital signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quadruple bus buffer | |
| Version | with tri-state outputs | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |